MSC-F930-PDK

Silicon Labs
634-MSC-F930-PDK
MSC-F930-PDK

Tillverk:

Beskrivning:
Utvecklingsverktyg för frekvenser under GHz MSC-WMB930 + UPPI-930-RF

På lager: 12

Lager:
12 Kan skickas omedelbart
Fabrikens ledtid:
9 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2.659,06 kr 2.659,06 kr

Produktattribut Attributvärde Välj attribut
Silicon Labs
Produktkategori: Utvecklingsverktyg för frekvenser under GHz
RoHS-direktivet:  
Development Kits
EZRadioPRO
Sub GHz
Märke: Silicon Labs
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: US
Beskrivning/funktion: Easy to use development platform featuring a small motherboard with modular RF and MCU pico boards
För användning med: EZRadioPRO
Förpackning: Bulk
Produkttyp: Sub-GHz Development Tools
Serie: MSC-F930-PDK
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 327,220 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8534001900
CNHTS:
8543709990
CAHTS:
8534000099
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

EZRadio Tools

Silicon Labs has a wide variety of development tools, demo kits, test cards, and software to assist with embedded RF design. Many of these come in tested at various frequencies (315, 434, 868, and 915MHz) and with various antenna options (BIFA, Loop, xLoop, 50Ω). From one-way Advanced Encryption Standard (AES), AES wireless automated control, wireless remote control, one-way or two-way key Fob, Silicon Labs has a solution to your designs with these development tools, kits, and test cards.

EZRadio® ISM Band ICs

Silicon Labs EZRadio® family of fully integrated, low-power, low-data-rate, cost-effective wireless ICs are designed to meet the needs of OEMs developing ISM applications for the consumer, industrial and automotive markets. The EZRadio ISM band receivers and transmitters target one-way wireless link applications such as remote keyless entry (RKE), garage door openers, remote controls, home automation, and security devices. Silicon Labs has expanded its EZRadio family of ISM Band ICs with a new Sub-GHz Receiver (Si4355), Transceiver (Si4455), and development kits.