M2S150-ADV-DEV-KIT

Microchip Technology
494-M2S150ADVDEV-KIT
M2S150-ADV-DEV-KIT

Tillverk:

Beskrivning:
Programmerbara logiska IC-utvecklingsverktyg SmartFusion2 Advanced Development KIT

På lager: 3

Lager:
3 Kan skickas omedelbart
Fabrikens ledtid:
2 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
18.839,89 kr 18.839,89 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Programmerbara logiska IC-utvecklingsverktyg
RoHS-direktivet:  
Development Kits
FPGA
M2S150TS-1FCG1152
Märke: Microchip Technology
Gränssnittstyp: Ethernet, I2C, SPI, UART, USB
Driftspänning: 12 V
Produkttyp: Programmable Logic IC Development Tools
Serie: SmartFusion2
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 1,382 kg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
3A991.d

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

SmartFusion2 Advanced Development Kit

Microchip Technology SmartFusion2 Advanced Development Kit (M2S150-ADV-DEV-KIT) features a 150K LE device SmartFusion2 System-on-Chip (SoC) FPGA that integrates reliable flash-based FPGA fabric and a 166MHz Cortex™-M3 processor. The 150k has advanced data security features, digital signal processing (DSP) blocks, static random-access memory (SRAM), embedded non-volatile memory (eNVM), and industry-required high-performance communication interfaces. This device also supports all the data security features available in SmartFusion2 devices.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.