SLG51003V-EVB

Renesas / Dialog
724-SLG51003V-EVB
SLG51003V-EVB

Tillverk:

Beskrivning:
Strömhantering, IC-utvecklingsverktyg SLG51003V Evaluation Board

Livscykel:
Ny produkt:
Nytt från denna tillverkare.

På lager: 11

Lager:
11 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1.218,62 kr 1.218,62 kr

Produktattribut Attributvärde Välj attribut
Renesas Electronics
Produktkategori: Strömhantering, IC-utvecklingsverktyg
RoHS-direktivet:  
Evaluation Boards
LDO Voltage Regulator
2.8 V to 5 V
SLG51003V
SLG51003V
Märke: Renesas / Dialog
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Förpackning: Bulk
Produkttyp: Power Management IC Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: GreenPAK
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8473302000
USHTS:
8542310075
ECCN:
EAR99

SLG51003V-EVB Evaluation Board

Renesas Electronics SLG51003V-EVB Evaluation Board provides programming, emulation, and testing functions for the SLG51003V IC. This board works in conjunction with the Go Configure software hub and can be used as a standalone board or with the Power GreenPAK development motherboard. This can even be used as a GreenPAK serial debugger as well. The SLG51003V-EVB board features LDO input and output connectors with Kelvin sense and RF connectors for each LDO input and output channel. Additionally, this board offers a GPIO connector and GreenPAK Serial Debugger connector for quick debugging. Typical applications include power management for CMOS image sensors, RF devices and wireless interfaces, battery-powered equipment, and other advanced sensor applications.