TPS54560EVM-515

Texas Instruments
595-TPS54560EVM-515
TPS54560EVM-515

Tillverk:

Beskrivning:
Strömhantering, IC-utvecklingsverktyg TPS54560 EVAL MOD

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1   Maximalt: 5
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
597,10 kr 597,10 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Strömhantering, IC-utvecklingsverktyg
RoHS-direktivet:  
Evaluation Modules
Voltage Regulator - Switching Regulator
7 V to 60 V
5 V
TPS54560
TPS54560-515
Märke: Texas Instruments
Beskrivning/funktion: Evaluation module for TPS54560
För användning med: TPS54560
Utgångsström: 5 A
Produkttyp: Power Management IC Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 190,512 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

Industrial Power Management Solutions

Texas Instruments and Würth Elektronik together offer designers everything they need to create highly successful Industrial Power Management solutions. TI and Würth Elektronik provide the right selection of parts for a variety of power management solutions, including isolated interface, industrial and commercial power systems, and energy storage/battery management.

TPS54560EVM-515 Step-Down Converter EVM

Texas Instruments TPS54560EVM-515 Step-Down Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS54560. The TPS54560 is a 60V 5A step-down DC-DC converter with integrated high-side MOSFET. The evaluation module operates from a 7V to 60V input (12V nominal) and provides a 5.0V output at 5A. The switching frequency of the Texas Instruments TPS54560EVM-515 is externally set at a nominal 400kHz. The high-side MOSFET is incorporated inside the TPS54560 package along with the gate-drive circuitry. The compensation components are external to the integrated circuit (IC), and an external resistor divider allows for an adjustable output voltage.