EVQ8633B-H-LE-00A

Monolithic Power Systems (MPS)
946-EVQ8633B-H-LE
EVQ8633B-H-LE-00A

Tillverk:

Beskrivning:
Strömhantering, IC-utvecklingsverktyg Evaluation Board for MPQ8633B-H

Tillgänglighet

Lager:
Ej på lager
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
244,71 kr 244,71 kr

Produktattribut Attributvärde Välj attribut
Monolithic Power Systems (MPS)
Produktkategori: Strömhantering, IC-utvecklingsverktyg
RoHS-direktivet:  
Evaluation Boards
Voltage Regulator - Switching Regulator
8 V to 16 V
1 V
MPQ8633B-H
MPQ8633B
Märke: Monolithic Power Systems (MPS)
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: Not Available
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 40 C
Utgångsström: 20 A
Förpackning: Bulk
Produkttyp: Power Management IC Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8473302000
USHTS:
8473301180

EVQ8633B-H-LE-00A Evaluation Board

Monolithic Power Systems (MPS) EVQ8633B-H-LE-00A Evaluation Board is designed for MPQ8633B-H, a high-efficiency, monolithic, and synchronous converter. This MPQ8633B-H utilizes an internally compensated Constant-On-Time (COT) control mode that provides a fast transient response and eases loop stabilization. The EVQ8633B-H-LE-00A evaluation board can be turned on or off via a remote on/off input (EN) referenced to the ground, and the information is compatible with popular logic devices. This EVQ8633B-H-LE-00A evaluation board features a proprietary switching loss reduction technique and adaptive COT control for ultra-fast transient response. The EVQ8633B-H-LE-00A evaluation board operates at -40°C to 125°C temperature range and 8V to 16V input voltage range. This evaluation board is ideally used in telecom and networking systems, servers, cloud computing, and storage base stations.