MAX77860EVKIT#

Analog Devices / Maxim Integrated
700-MAX77860EVKIT#
MAX77860EVKIT#

Tillverk:

Beskrivning:
Strömhantering, IC-utvecklingsverktyg EVKIT for New Generation Standalone Char

Tillgänglighet

Lager:
8 Kan skickas om 20 dagar
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 844,50 kr 1 844,50 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Strömhantering, IC-utvecklingsverktyg
RoHS-direktivet:  
Evaluation Kits
Battery Management
4 V to 13.5 V
MAX77860EWG
MAX77860
Märke: Analog Devices / Maxim Integrated
Förpackning: Bulk
Produkttyp: Power Management IC Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 336,290 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX77860 Evaluation Kit

Analog Devices MAX77860 Evaluation Kit is a fully assembled and tested circuit for evaluating the MAX77860. The MAX77860 is a single-input switched-mode battery charger featuring USB Type-C™ CC detection and charging capability in addition to reverse boost the capability and the safest LDO. The Evaluation Kit includes the integrated circuit (IC) evaluation board with an integrated I2C interface and a MINIQUSB communication device. The Kit offers a 4V to 13.5V input operation range, USB Type-C charging up to 3.15A and adapter detection. Windows® based graphical user interface (GUI) software is available for use with the Analog Devices MAX77860 Evaluation Kit.