MAX17760AEVKIT#

Analog Devices / Maxim Integrated
700-MAX17760AEVKIT#
MAX17760AEVKIT#

Tillverk:

Beskrivning:
Strömhantering, IC-utvecklingsverktyg EVKIT FOR MAX17760, 5V output

Tillgänglighet

Lager:
18 Kan skickas om 20 dagar
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
431,86 kr 431,86 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Strömhantering, IC-utvecklingsverktyg
RoHS-direktivet:  
Evaluation Kits
Voltage Regulator - Switching Regulator
7 V to 76 V
5 V
MAX17760
MAX17760
Märke: Analog Devices / Maxim Integrated
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: PH
Utgångsström: 300 mA
Förpackning: Bulk
Produkttyp: Power Management IC Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
9030900000
CAHTS:
9030900000
USHTS:
9030906800
JPHTS:
903090000
KRHTS:
9030909000
MXHTS:
9030900501
BRHTS:
90309090
ECCN:
EAR99

MAX17760AEVKIT Converter Evaluation Kit

Analog Devices MAX17760AEVKIT Converter Evaluation Kit provides a proven design to evaluate the MAX17760 high-efficiency, high-voltage, synchronous step-down DC-DC converter in a TDFN package. The evaluation kit generates 5V at load currents up to 300mA from a 7V to 76V input supply. The evaluation kit features a 400kHz switching frequency for optimum efficiency and component size. The evaluation kit features adjustable input under-voltage lockout, adjustable soft-start, adjustable switching frequency, open-drain active-low RESET signal, and external clock synchronization. The ADI MAX17760AEVKIT evaluation kit also provides a good layout example, which is optimized for conducted, radiated EMI, and thermal performance.