EVAL-L9963-MCU

STMicroelectronics
511-EVAL-L9963-MCU
EVAL-L9963-MCU

Tillverk:

Beskrivning:
Strömhantering, IC-utvecklingsverktyg L9963 Evaluation Board on board MCU preloaded firmware (GUI)

Livscykel:
NRND:
Rekommenderas ej för ny design.

Tillgänglighet

Lager:
Ej på lager
Lång ledtid har rapporterats för denna produkt.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1.827,93 kr 1.827,93 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: Strömhantering, IC-utvecklingsverktyg
RoHS-direktivet: N
Märke: STMicroelectronics
Förpackning: Bulk
Produkttyp: Power Management IC Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 300,010 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99

EVAL-L9963 Evaluation Boards for L9963 MCUs

STMicroelectronics EVAL-L9963 Evaluation Boards for L9963 MCUs evaluate the L9963 automotive chip for battery management applications. These boards from STMicroelectronics are used to develop 48V battery management systems (BMS) or as the lower stage of a distributed BMS (depending on total battery voltage). Thanks to EVAL-L9963-NDS, additional stages can be added.

Battery Management System (BMS) Solution

STMicroelectronics Battery Management System (BMS) Solution is an electronic system that manages a rechargeable battery (cell or battery pack) to improve its overall performance in energy storage and battery life. The BMS protects the battery from operating outside the specifications, balances it, monitors the cells' health, and communicates the battery status to higher-level systems.