STEVAL-GLA001V1

STMicroelectronics
511-STEVAL-GLA001V1
STEVAL-GLA001V1

Tillverk:

Beskrivning:
Strömhantering, IC-utvecklingsverktyg Insulated AC switch control evaluation board for home appliances

Livscykel:
NRND:
Rekommenderas ej för ny design.

På lager: 5

Lager:
5 Kan skickas omedelbart
Fabrikens ledtid:
52 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
853,03 kr 853,03 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: Strömhantering, IC-utvecklingsverktyg
RoHS-direktivet:  
Evaluation Boards
Power Supply Controller
90 VAC to 265 VAC
STM32
STEVAL-GLA001V1
Märke: STMicroelectronics
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: IT
För användning med: Residential Appliances
Maximal drifttemperatur: + 60 C
Minsta drifttemperatur: 0 C
Förpackning: Bulk
Produkttyp: Power Management IC Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 290,304 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

STEVAL-GLA001V1 Evaluation Board

STMicroelectronics STEVAL-GLA001V1 Evaluation Board is designed to allow insulated control of AC loads and AC switches, which are suitable for residential appliances. The STEVAL-GLA001V1 evaluation board can be controlled with an STM32 microcontroller embedded on an STM32 development board or other MCU. This STM32 nucleo development board consists of three AC switch control modes for load control: Continuous or pulse gate current, timer option, and phase control. The STEVAL-GLA001V1 evaluation board hardware is designed to offer a wide input voltage range, low standby power losses, IEC61000-4-4 robustness, and two low-voltage power supplies.

VIPerPlus High Voltage Converters

STMicroelectronics VIPerPlus High Voltage Converters combine 800V avalanche-rugged MOSFET with state-of-the-art PWM circuitry. The result is an innovative AC-DC conversion that is efficient, simpler, quicker, and with component count halved, less expensive. In addition to benefits such as optimized current-mode control and comprehensive built-in protection circuits, the STMicroelectronics VIPerPlus family represents the easiest solution to comply with ENERGY STAR and Blue Angel standards, with low total power consumption from the mains when the system is in standby mode.