EVSTGAP2SICSANC

STMicroelectronics
511-EVSTGAP2SICSANC
EVSTGAP2SICSANC

Tillverk:

Beskrivning:
Strömhantering, IC-utvecklingsverktyg Demonstration board for STGAP2SICSANC isolated single gate driver

På lager: 10

Lager:
10 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
550,78 kr 550,78 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: Strömhantering, IC-utvecklingsverktyg
RoHS-direktivet:  
Evaluation Boards
Gate Driver
STGAP2SICSANC
Märke: STMicroelectronics
Utgångsström: 4 A
Förpackning: Bulk
Produkttyp: Power Management IC Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 80 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVSTGAP2SICSANC Demonstration Board

STMicroelectronics EVSTGAP2SICSANC Demonstration Board is designed to STGAP2SICSANC isolated single gate driver and drives a half-bridge power stage with up to a 520V voltage rating. This demonstration board implements negative gate driving, and the onboard isolated DC-DC converters allow working with optimized driving voltage for SiC MOSFET. The EVSTGAP2SICSAC board components are easy to access and modify to evaluate driver performance under different application conditions easily. This demonstration board is ideal for mid and high-power inverter applications, such as motor drivers in industrial applications equipped with SiC MOSFET power switches.