MIKROE-2840

Mikroe
932-MIKROE-2840
MIKROE-2840

Tillverk:

Beskrivning:
Visningsutvecklingsverktyg UT-S 7-SEG R click

På lager: 3

Lager:
3 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
299,97 kr 299,97 kr

Produktattribut Attributvärde Välj attribut
Mikroe
Produktkategori: Visningsutvecklingsverktyg
RoHS-direktivet:  
Add-On Boards
DSM7UA20101
3.3 V, 5 V
PWM, SPI
Märke: Mikroe
Mått: 42.9 mm x 25.4 mm
För användning med: MAX6969
Produkttyp: Display Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: mikroBUS
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8531202090
CNHTS:
8543909000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

Display Click Boards

Mikroe Display Click Boards allow for adding LCD, OLED, and various other display options for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application where a display is needed.

MIKROE-2840 UT-S 7-SEG R click

Mikroe MIKROE-2840 UT-S 7-SEG R click is a 7-segment LED display most commonly used to represent changing numerical values. Seven LED segments are positioned to resemble a specific number when lit. The UT-S 7-SEG uses a simple design with the numbers clearly visible. Whether it is a clock on the nightstand, a billboard at the airport, a gauge on a machine, a panel on some instrument, or a display on the pump at the gas station, the numbers remain easy to see and read in all light conditions.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.