AR1100BRD

Microchip Technology
579-AR1100BRD
AR1100BRD

Tillverk:

Beskrivning:
Visningsutvecklingsverktyg Resistive USB+RS-232 TchScrn Ctrlr DevKit

På lager: 48

Lager:
48 Kan skickas omedelbart
Fabrikens ledtid:
3 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
178,00 kr 178,00 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Visningsutvecklingsverktyg
RoHS-direktivet:  
Development Tools
AR1000
3.3 V to 5 V
Bulk
Märke: Microchip Technology
Beskrivning/funktion: Tool Kit
Maximal drifttemperatur: + 85 C
Fuktkänsliga: Yes
Produkttyp: Display Development Tools
Serie: AR1100
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 43,091 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

TARIC:
8542399000
CNHTS:
8543709990
USHTS:
8537109170
JPHTS:
853710000
MXHTS:
8542399901
ECCN:
EAR99

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.