uEZGUI-4088-43WQN

Future Designs, Inc. (FDI)
786-UEZGUI4088-43WQN
uEZGUI-4088-43WQN

Tillverk:

Beskrivning:
Visningsutvecklingsverktyg 4.3" PCAP Touch LCD GUI Dev Kit

Tillgänglighet

Lager:
Ej på lager
Minst: 5   Flera: 5
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3 702,73 kr 18 513,65 kr

Produktattribut Attributvärde Välj attribut
Future Designs, Inc. (FDI)
Produktkategori: Visningsutvecklingsverktyg
RoHS-direktivet:  
Development Kits
5 V
I2C, SPI, UART, USB
Bulk
Märke: Future Designs, Inc. (FDI)
Beskrivning/funktion: Development kit for the LPC4088 touch screen
Mått: 4.6 in x 2.84 in x 0.54 in
För användning med: LPC4088
Produkttyp: Display Development Tools
Serie: uEZGUI
Fabriksförpackningskvantitet: 5
Underkategori: Development Tools
Visningsområde: 4.3 in
Del # Alias: NXP LPC 4088
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8537101090
CNHTS:
8543709990
USHTS:
8537109130
ECCN:
EAR99

uEZGUI-1788 4.3" & 7.0" Development Kits

uEZGUI-1788 4.3" and 7.0" Development Kits are designed as an "off-the-shelf" Instant GUI (Graphical User Interface), ideal for HMI (Human Machine Interface) applications. These miniature, self-contained Touch Screen Kits can be embedded directly into various end-customer applications. The onboard NXP LPC1788 Cortex M-3-based microcontroller runs the open-source uEZ® + FreeRTOS software platform. The LPC1788 has 512KB of internal Flash memory, 96KB of internal SRAM, a 10/100 Ethernet Media Access Controller (MAC), a USB full-speed device/host/OTG controller, four UARTs, two CAN channels, and a collection of serial communications interfaces. The μEZ® (pronounced Muse) software supplies application developers with an extensive library of open-source software, drivers, and processor support, all under a common framework.