EA DEMOPACK-RELAY

Display Visions
790-EADEMOPACKRELAY
EA DEMOPACK-RELAY

Tillverk:

Beskrivning:
Visningsutvecklingsverktyg PCAP Demo:Relay + Current

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1.908,37 kr 1.908,37 kr

Produktattribut Attributvärde Välj attribut
Display Visions
Produktkategori: Visningsutvecklingsverktyg
RoHS-direktivet:  
Demonstration Kits
uniTFTs020/035/043
3.3 V
I2C, RS-232, SPI, USB
Märke: Display Visions
Beskrivning/funktion: Demonstrates Relay and Current
Maximal drifttemperatur: + 70 C
Minsta drifttemperatur: - 20 C
Produkttyp: Display Development Tools
Serie: uniTFT
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Del # Alias: DEMOPACK-RELAY
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

USHTS:
8531200040
ECCN:
EAR99

EA uniTFT Highend HMI Intelligent Displays

DISPLAY VISIONS EA uniTFT Highend HMI Intelligent Displays feature 5" IPS with 800x480 dots, 7" IPS with 1024x600 dots, and 10.1" IPS with 1280x800 dots. These high-end displays consist of Human Machine Interface (HMI) units with touch, high-end HMI up to 10.1", easy and fast starting, and also include the WYSIWYG tool for Windows. The EA uniTFT high-end displays are suitable for a wide range of applications in industry, medical technology, and the consumer sector.

DEMOPACK-RELAY Demonstration Kit

DISPLAY VISIONS DEMOPACK-RELAY Demonstration Kit consists of a smart touch 2.8" display and an evaluation board, with relay output and current measurement (up to ±5A). Four digital inputs for signals up to 30V are also available. The two analog inputs are open to measure external voltages 0 to +3.3V or higher with an onboard voltage divider. The onboard voltage regulator allows supply voltages from 5V to 30V.