TPS92691EVM-001

Texas Instruments
595-TPS92691EVM-001
TPS92691EVM-001

Tillverk:

Beskrivning:
LED-belysningsutvecklingsverktyg TPS92691EVM-001

På lager: 1

Lager:
1 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1   Maximalt: 5
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
597,10 kr 597,10 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: LED-belysningsutvecklingsverktyg
RoHS-direktivet: N
Evaluation Modules
Single String of Series-Connected LEDs
TPS92691
4.5 V to 40 V
TPS92691-001
Märke: Texas Instruments
Monteringsland: US
Distributionsland: Not Available
Ursprungsland: US
Utgångsström: 300 mA
Produkttyp: LED Lighting Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 198,686 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
JPHTS:
854239099
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS92691EVM-001 SEPIC LED Driver Evaluation Board

Texas Instruments TPS92691EVM-001 SEPIC LED Driver Evaluation Board is a fully assembled and tested SEPIC LED driver designed to power a single string of series-connected LEDs. Accurate closed-loop LED current regulation is achieved using a low-offset rail-to-rail current sense amplifier. This amplifier is compatible with either high-side or low-side current-sensing implementations. DC LED current setpoint can be varied over a 15:1 ratio using high-impedance analog adjust (IADJ) input. An integrated gate driver circuit and proprietary PWM dimming logic are incorporated to enable external series FET PWM dimming with a greater than 100:1 dimming ratio.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.