EV3376-R-00A

Monolithic Power Systems (MPS)
946-EV3376-R-00A
EV3376-R-00A

Tillverk:

Beskrivning:
LED-belysningsutvecklingsverktyg Evaluation Board for MP3376

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
974,90 kr 974,90 kr

Produktattribut Attributvärde Välj attribut
Monolithic Power Systems (MPS)
Produktkategori: LED-belysningsutvecklingsverktyg
Evaluation Boards
MP3376
3 V to 30 V
Märke: Monolithic Power Systems (MPS)
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: Not Available
Utgångsström: 50 mA
Produkttyp: LED Lighting Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

USHTS:
8542390090
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.