MIKROE-2950

Mikroe
932-MIKROE-2950
MIKROE-2950

Tillverk:

Beskrivning:
LED-belysningsutvecklingsverktyg Led Driver 3 click

På lager: 3

Lager:
3 Kan skickas omedelbart
Fabrikens ledtid:
3 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
168,73 kr 168,73 kr

Produktattribut Attributvärde Välj attribut
Mikroe
Produktkategori: LED-belysningsutvecklingsverktyg
RoHS-direktivet:  
Add-On Boards
NCP5623B
3.3 V, 5 V
Märke: Mikroe
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: RS
Utgångsström: 30 mA
Produkttyp: LED Lighting Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: mikroBUS
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.

MIKROE-2950 LED Driver 3 click

Mikroe MIKROE-2950 LED Driver 3 Click Board™ drives RGB LEDs with up to 30mA per segment via the digital I2C interface. Mikroe MIKROE-2950 comes with an RGB LED onboard and is capable of displaying a palette of 32,768 colors. Mikroe MIKROE-2950 LED Driver 3 Click Board features an integrated circuit with three independent LED driver sections. These features, along with programmable gradual dimming control, give a smooth dimming effect. The driver IC works with up to 94% efficiency, so heat dissipation is minimized.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.