SK-gen4-43DCT-PI

4D Systems
971-SK-GEN4-43DCT-PI
SK-gen4-43DCT-PI

Tillverk:

Beskrivning:
Visningsutvecklingsverktyg Starter Kit for gen4-uLCD-43DCT-PI with 4D Serial Pi Adaptor, 4D-UPA , 4GB Industrial microSD Card, 150 mm FFC Cable, 5-way female-to-female ribbon cable with male-to-male adaptor

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 499,40 kr 1 499,40 kr
1 244,45 kr 12 444,50 kr

Produktattribut Attributvärde Välj attribut
4D Systems
Produktkategori: Visningsutvecklingsverktyg
RoHS-direktivet:  
Starter Kits
gen4-43DCT-PI
Bulk
Märke: 4D Systems
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: AU
För användning med: gen4-HMI Display Modules
Produkttyp: Display Development Tools
Serie: Gen4-HMI
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Del # Alias: GEN4-ULCD-43DCT-PI
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8531209590
USHTS:
8537109170
ECCN:
EAR99

SK-GEN4-43DCT Starter Kits

4D Systems SK-GEN4-43DCT Starter Kits for 4.3" gen4 Human Machine Interface (HMI) display modules. These starter kits include a GEN4-ULCD-43DCT display module, 4D-Universal Programming Adapter (4D-UPA), 150mm FFC cable, 4GB industrial microSD card, and a 5-way female-to-female ribbon cable with male-to-male adaptor. The 4D Systems SK-GEN4-43DCT starter kits are highly recommended for first-time users of the GEN4-ULCD-43DCT display module. The SK-GEN4-43DCT-PI starter kit includes a 4D serial Pi adaptor, and the SK-GEN4-43DCT-AR starter kit includes a 4D Arduino adaptor shield-II.

GEN4 Integrated Display Modules

4D Systems GEN4 Integrated Display Modules have been designed by 4D SYSTEMS to minimize the impact of display-related circuitry and provide a platform suitable for integration into a product that will substantially benefit from an embedded display solution. Designed specifically for ease of integration and use, with careful consideration for space requirements and functionality, the GEN4 Series is 100% compatible with the Workshop4 IDE and its four different development environments, providing product designers and engineers with a wealth of options for programming and controlling systems.