STEVAL-ILL026V1

STMicroelectronics
511-STEVAL-ILL026V1
STEVAL-ILL026V1

Tillverk:

Beskrivning:
LED-belysningsutvecklingsverktyg high-efficiency LED Switching BRD

Livscykel:
NRND:
Rekommenderas ej för ny design.

Tillgänglighet

Lager:
Ej på lager
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
645,83 kr 645,83 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: LED-belysningsutvecklingsverktyg
RoHS-direktivet:  
Demonstration Boards
High Power LEDs
VIPER22ASTR-E
90 V to 265 V
STEVAL-ILL026V1
Bulk
Märke: STMicroelectronics
Produkttyp: LED Lighting Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 128 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
9023008000
CAHTS:
8543700000
USHTS:
9023000000
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.