MIKROE-4293

Mikroe
932-MIKROE-4293
MIKROE-4293

Tillverk:

Beskrivning:
IC-utvecklingsverktyg med minne SRAM 3 Click

På lager: 1

Lager:
1 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
300,08 kr 300,08 kr

Produktattribut Attributvärde Välj attribut
Mikroe
Produktkategori: IC-utvecklingsverktyg med minne
Add-On Boards
ANV32AA1WDK66
1 Mbit
SRAM
Märke: Mikroe
Gränssnittstyp: SPI
Maximal drifttemperatur: + 70 C
Minsta drifttemperatur: + 25 C
Driftspänning: 2.7 V to 3.6 V
Produkttyp: Memory IC Development Tools
Serie: SRAM Click
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CAHTS:
8523590000
USHTS:
8523590000
JPHTS:
852359000
BRHTS:
85235900
ECCN:
EAR99

Storage Click Boards

Mikroe Storage Click Boards add storage to various applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for applications requiring storage like SRAM, EEPROM, microSD, etc.  

SRAM 3 Click

Mikroe SRAM 3 Click features a serial non-volatile SRAM with a high storage capacity. The Mikroe SRAM 3 Click board features an Anvo-System Dresden ANV32AA1WDK66 1Mb serial SRAM with a non-volatile SONOS storage element included with each memory cell organized as 128k words of 8 bits each. The serial SRAM provides fast access and cycle times, high data accuracy, ease of use, and unlimited read and write accessed by a high-speed SPI-compatible bus.