TPS92682EVM-125

Texas Instruments
595-TPS92682EVM-125
TPS92682EVM-125

Tillverk:

Beskrivning:
LED-belysningsutvecklingsverktyg TPS92682 constant cu rrent and constant

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1   Maximalt: 5
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 217,97 kr 1 217,97 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: LED-belysningsutvecklingsverktyg
RoHS-direktivet:  
REACH - SVHC:
Evaluation Modules
TPS92682-Q1
7 V to 28 V
TPS92682-125
Märke: Texas Instruments
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: US
Utgångsström: 1.7 A
Produkttyp: LED Lighting Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TPS92682EVM-125 Controller Evaluation Module

Texas Instruments TPS92682EVM-125 Controller Evaluation Module (EVM) features a two-channel, constant voltage (CH1) and constant current (CH2) coupled inductor SEPIC regulator. This is based on the TPS92682 two-channel controller with an SPI interface device. It is designed to operate with an input voltage from 7V to 28V and maximum output power of 15W. The evaluation module may support maximum input power of 30W. The constant voltage channel of the evaluation module can provide a maximum output voltage of 30V, which is programmable via SPI. The constant-current channel of the evaluation module can provide a maximum output current of 1.7A, which is programmable via SPI. The Texas Instruments TPS92682 evaluation software package provides a computer-based graphical user interface (GUI), allowing the user to control the output-current and monitor the fault reporting features.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.