TLC6C5724EVM

Texas Instruments
595-TLC6C5724EVM
TLC6C5724EVM

Tillverk:

Beskrivning:
LED-belysningsutvecklingsverktyg TLC6C5724EVM

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1   Maximalt: 5
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2 132,59 kr 2 132,59 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: LED-belysningsutvecklingsverktyg
RoHS-direktivet:
Evaluation Modules
TLC6C5724-Q1
TLC6C5724-Q1
3.3 V, 5 V
TLC6C5724
Märke: Texas Instruments
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: US
Produkttyp: LED Lighting Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 789,790 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

TLC6C5724EVM Evaluation Module

Texas Instruments TLC6C5724EVM Evaluation Module facilitates an extensive evaluation of the features and performance of the TLC6C5724-Q1, a 24-channel automotive full diagnostic RGB driver. The TLC6C5724EVM is controlled using the TLC65724EVM GUI via a USB2ANY communication tool and powered by either a micro-USB supply or a PC USB port. The TLC6C5724EVM Evaluation Module serves as a solution for automotive cluster indicators, HVAC panels, E-shifter indicators, local dimming displays, and ambient lighting.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.