LP8862Q1EVM

Texas Instruments
595-LP8862Q1EVM
LP8862Q1EVM

Tillverk:

Beskrivning:
LED-belysningsutvecklingsverktyg LP8862Q1EVM

På lager: 1

Lager:
1 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1   Maximalt: 5
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
962,69 kr 962,69 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: LED-belysningsutvecklingsverktyg
RoHS-direktivet: N
Evaluation Modules
LP8862-Q1
LP8862-Q1
4.5 V to 40 V
LP8862
AEC-Q100
Märke: Texas Instruments
Utgångsström: 160 mA
Produkttyp: LED Lighting Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 6,036 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

LP8862Q1EVM LED Driver Evaluation Module (EVM)

Texas Instruments LP8862Q1EVM LED Driver Evaluation Module (EVM) helps designers evaluate the operation and performance of the LP8862-Q1. The evaluation module uses the LP8862-Q1 to drive up to 2 LED strings (up to 12 LEDs each, 24 LEDs together) for LCD backlighting with high efficiency. Power supply connection for the battery and test points for each signal can be found on the evaluation board. LED brightness can be controlled by external PWM signal. A separate LED board can be used as a load or it is possible to connect the LCD panel to the output connector.