IS31SE5118-ZNLS3-EBGUI

Lumissil
870-31SE58ZNLS3EBGUI
IS31SE5118-ZNLS3-EBGUI

Tillverk:

Beskrivning:
LED-belysningsutvecklingsverktyg IS31SE5118-ZNLS3 Evaluation Board

Livscykel:
NRND:
Rekommenderas ej för ny design.

Tillgänglighet

Lager:
Ej på lager
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1.246,74 kr 1.246,74 kr

Produktattribut Attributvärde Välj attribut
Lumissil
Produktkategori: LED-belysningsutvecklingsverktyg
Evaluation Boards
EzISP USB Driver
MCU
2.7 V to 5.5 V
Märke: Lumissil
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 40 C
Fuktkänsliga: Yes
Produkttyp: LED Lighting Development Tools
Underkategori: Development Tools
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.