MA330046

Microchip Technology
579-MA330046
MA330046

Tillverk:

Beskrivning:
Dotterkort och OEM-kort dsPIC33CH512MP508 General Purpose PIM

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 8

Lager:
8 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
248,52 kr 248,52 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Dotterkort och OEM-kort
RoHS-direktivet:  
Plug-In Modules
Explorer 16, Explorer 16/32
Märke: Microchip Technology
Databussbredd: dsPIC33
Produkttyp: Daughter Cards & OEM Boards
Fabriksförpackningskvantitet: 1
Underkategori: Embedded Solutions
Verktyget är till för utvärdering av: dsPIC33CH512MP508
Enhetens vikt: 64,190 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8543909000
USHTS:
8473301180
ECCN:
3A991.a.2

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

dsPIC33CH512MP508 General Purpose Plug-In Module

Microchip Technology dsPIC33CH512MP508 General Purpose Plug-In Module demonstrates the capabilities of the dsPIC33CH512MP508 family. The family uses the Explorer 16 or Explorer 16/32 Development Board. The dsPIC33CH512MP508 is a dual-core device. The Master core, as well the Slave, can be debugged and programmed using this PIM. There are multiple ways to program and debug the Master and the Slave since there are two cores available in the dsPIC33CH512MP508 device.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.