EV46B51A

Microchip Technology
579-EV46B51A
EV46B51A

Tillverk:

Beskrivning:
Dotterkort och OEM-kort LAN8720A PHY - PoE

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 6

Lager:
6 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2 413,48 kr 2 413,48 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Dotterkort och OEM-kort
RoHS-direktivet:  
Daughter Boards
Märke: Microchip Technology
Maximal drifttemperatur: + 70 C
Minsta drifttemperatur: 0 C
Driftspänning: 5 V
Produkttyp: Daughter Cards & OEM Boards
Fabriksförpackningskvantitet: 1
Underkategori: Embedded Solutions
Verktyget är till för utvärdering av: LAN8720A
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8473309000
USHTS:
8473301180
ECCN:
EAR99

EV46B51A LAN8720A PHY-PoE Daughter Board

Microchip Technology EV46B51A LAN8720A PHY-PoE Daughter Board powers the PIC32 WFI32E Curiosity Board (EV12F11A) through Power over Ethernet (PoE) instead of USB while facilitating the data transfer between the PIC32 WFI32E Curiosity Board and a Personal Computer (PC). The daughter board is comprised of two main sections. The first is an IEEE® 802.3at Type 2 compliant PoE Powered Devices (PD) based on the PD70201 PoE Controller. The PD uses a flyback DC-DC topology that delivers 5V and up to 3A current for use in demanding high-power end applications through the PIC32 WFI32E Curiosity Board. The second section is the data transfer based on a high-performance 10/100 Ethernet Transceiver LAN8720A PHY compliant with IEEE 802.3/802.3u (Fast Ethernet) and ISO 802-3/IEEE 902.3 (10BASE-T). These features allow fast and easy data transfer between the PC and PIC32 WFI32E Curiosity Board, enabling various IoT applications.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.