DM330012

Microchip Technology
579-DM330012
DM330012

Tillverk:

Beskrivning:
Utvecklingskort och satser - PIC / DSPIC dsPIC33E USB Starter Kit

Livscykel:
Utgående:
Schemalagd för inkurans och kommer att avvecklas av tillverkaren.

På lager: 17

Lager:
17 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1.021,98 kr 1.021,98 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Utvecklingskort och satser - PIC / DSPIC
RoHS-direktivet:  
Starter Kits
dsPIC
dsPIC33EP512MU810
Märke: Microchip Technology
Beskrivning/funktion: dsPIC33E USB Starter Kit provides a low cost method for the development and testing of USB OTG, host and device applications on the 60 MIPS dsPIC33E DSC family
Gränssnittstyp: USB
Driftspänning: 3.3 V
Produkttyp: Development Boards & Kits - PIC / DSPIC
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 340,200 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8517620000
CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8543906800
ECCN:
3A991.a.2

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.