ATAVRBLE-IOT

Microchip Technology
556-ATAVRBLE-IOT
ATAVRBLE-IOT

Tillverk:

Beskrivning:
Utvecklingskort och satser - AVR Secure AVR BLE IoT

Livscykel:
Utgående:
Schemalagd för inkurans och kommer att avvecklas av tillverkaren.

Tillgänglighet

Lager:
Ej på lager
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
289,94 kr 289,94 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Utvecklingskort och satser - AVR
RoHS-direktivet:  
Evaluation Boards
AVR
ATtiny1617
Märke: Microchip Technology
Databussbredd: 8 bit
Produkttyp: Development Boards & Kits - AVR
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

ATAVRBLE-IoT & ATAVRFEB-P4 Development Boards

Microchip Technology ATAVRBLE-IoT and ATAVRFEB-P4 Development Boards are controlled by the ATtiny1617 and ATtiny416 tinyAVR® Microcontrollers. These Development Boards are supported by the Atmel START and Atmel Studio development platforms. These Development Boards provide a hardware platform toaddress the IoT market.