ABX00062

Arduino
782-ABX00062
ABX00062

Tillverk:

Beskrivning:
Utvecklingskort och satser - AVR Arduino Uno Mini LE

På lager: 394

Lager:
394 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
493,55 kr 493,55 kr

Produktattribut Attributvärde Välj attribut
Arduino
Produktkategori: Utvecklingskort och satser - AVR
RoHS-direktivet:  
AVR
Märke: Arduino
Mått: 34.2 mm x 26.7 mm
Gränssnittstyp: I2C, SPI, USART, USB
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Driftspänning: 5 V
Produkttyp: Development Boards & Kits - AVR
Fabriksförpackningskvantitet: 48
Underkategori: Development Tools
Handelsnamn: UNO
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8471504090
USHTS:
8471500150
ECCN:
EAR99

Uno Boards

Arduino Uno Boards are open-source microcontroller boards designed for simplicity, ease of use, and versatility in various electronic projects. As part of the open-source Arduino platform, the boards are equipped with 14 digital input/output pins, six analog inputs, a USB connection for programming, and a power jack for an external power supply. The Arduino Uno Boards operate at a clock speed of 16MHz, making it suitable for handling various sensors, motors, LEDs, and communication modules. The Arduino Uno supports digital and analog interfacing, enabling applications ranging from basic LED blinking to complex robotics and Internet of Things (IoT) systems. Its simplicity and broad community support make it a favored choice among hobbyists, educators, and professionals for prototyping and developing embedded systems, interactive devices, automation solutions, and more.

UNO Mini Limited Edition

Arduino UNO Mini Limited Edition is a special collectible version of the Arduino UNO, designed to celebrate the UNO's 16th anniversary. The UNO Mini Limited Edition features a compact 26.7mm x 34.2mm form factor, with black and gold trim. This edition of the UNO will be limited to 10,000 units, each individually numbered.