STM32G071B-DISCO

STMicroelectronics
511-STM32G071B-DISCO
STM32G071B-DISCO

Tillverk:

Beskrivning:
Utvecklingskort och satser- ARM USB Type-C and Power Delivery Discovery kit STM32G071RB MCU

På lager: 15

Lager:
15 Kan skickas omedelbart
Lång ledtid har rapporterats för denna produkt.
Minst: 1   Flera: 1   Maximalt: 5
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
633,73 kr 633,73 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: Utvecklingskort och satser- ARM
RoHS-direktivet:  
Discovery Kits
ARM Cortex M0+
STM32G071RB
Bulk
Märke: STMicroelectronics
För användning med: STM32G071RB USB Type-C, Power Delivery Microcontroller
Produkttyp: Development Boards & Kits - ARM
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 226,800 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2

STM32 Discovery Kits

STMicroelectronics STM32 Discovery Kits are an affordable and complete solution for evaluating STM32 MCUs. The kits include the necessary infrastructure to demonstrate specific device characteristics. A HAL library and comprehensive software examples allow for benefiting from device features and added values. Extension connectors give access to most of the device's I/Os, and make the connection of add-on hardware possible. The kits are ideal for prototyping and feature an integrated debugger/programmer.

STM32G0 Discovery Kit

STMicroelectronics STM32G0 Discovery Kit is a platform for the Arm® Cortex®-M0+ core-based STM32G071RB USB Type-C™ and Power Delivery microcontroller. The STMicroelectronics STM32G0 Discovery Kit offers all necessary interfaces for easy connection and interoperability with other USB Type-C devices. The device implements port characteristics of the USB Type-C such as data role, power role, VBUS, and IBUS monitoring. When combined with the STM32CubeMonUCPD software GUI, the STM32G0 Discovery Kit provides an advanced user mode and can be used as a USB Type-C and Power Delivery analyzer.