EV22L65A

Microchip Technology
579-EV22L65A
EV22L65A

Tillverk:

Beskrivning:
Utvecklingskort och satser- ARM WBZ450 Curiosity Board

Livscykel:
Ny produkt:
Nytt från denna tillverkare.

På lager: 65

Lager:
65 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
409,51 kr 409,51 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Utvecklingskort och satser- ARM
RoHS-direktivet:  
Development Platforms
ARM Cortex M4F
PIC32CX-BZ2, WBZ450PE
Märke: Microchip Technology
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
Databussbredd: 32 bit
Beskrivning/funktion: PIC32CX-BZ2 and WBZ450 Curiosity Development Board
För användning med: PIC32 Family of 32-bit Multi-Protocol Wireless Microcontrollers, BLE and Zigbee RF Module
Gränssnittstyp: UART, USB
Driftspänning: 4.2 V
Produkttyp: Development Boards & Kits - ARM
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
5A992.C

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

WBZ450 Curiosity Board (EV22L65A)

Microchip Technology WBZ450 Curiosity Board (EV22L65A) is an efficient, modular development platform that supports rapid prototyping and demonstrates the features, capabilities, and interfaces of Microchip’s WBZ450PE BLUETOOTH® Low Energy and Zigbee® RF Module. The EV22L65A board offers integrated programming/debugging features using the PICkit™ Onboard 4 (PKOB4) debugger interface. The board requires a Micro-USB cable to power up and program the board.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.