MAX32630-EVKIT#

Analog Devices / Maxim Integrated
700-MAX32630-EVKIT#
MAX32630-EVKIT#

Tillverk:

Beskrivning:
Utvecklingskort och satser- ARM Ultra-Low Power, High-Performance Cortex

På lager: 2

Lager:
2 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2 052,91 kr 2 052,91 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Utvecklingskort och satser- ARM
RoHS-direktivet:  
MAX32630
Evaluation Kits
ARM Cortex M4F
MAX32630, MAX32631
Bulk
Märke: Analog Devices / Maxim Integrated
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: PH
Databussbredd: 32 bit
Beskrivning/funktion: MAX3263x evaluation kit
Gränssnittstyp: JTAG, UART, USB
Driftspänning: 5 V
Produkttyp: Development Boards & Kits - ARM
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

MAX32630-EVKIT & MAX32631-EVKIT Evaluation Kits

Analog Devices MAX32630-EVKIT and MAX32631-EVKIT Evaluation Kits provide a demonstration and development platform for the MAX3263x DARWIN Microcontrollers (MCU). These MCUs feature an Arm® Cortex®-M4 with FPU CPU that delivers ultra-low power, high-efficiency signal processing functionality with significantly reduced power consumption and ease of use. Flexible power modes, an intelligent peripheral management unit (PMU), dynamic clock gating, and firmware-controlled power gating optimize power for the specific application. Multiple SPI, UART, I2C, 1-Wire® master, and USB interfaces are provided. The four-input, 10-bit ADC with selectable references can monitor external sensors.

MAX32630FTHR Pegasus Rapid Development Platform

Analog Devices MAX32630FTHR Pegasus Rapid Development Platform is designed to help engineers quickly implement battery-optimized solutions with the MAX32630 ARM® Cortex®-M4F microcontroller. The Analog Devices board includes the MAX14690 wearable PMIC for optimal power conversion and battery management. The form factor is a small 0.9x2.0" dual-row header footprint compatible with breadboards. The platform can also be used with off-the-shelf peripheral expansion boards.