conga-QKIT/ARM

congatec
787-077500
conga-QKIT/ARM

Tillverk:

Beskrivning:
Utvecklingskort och satser- ARM QSEVEN REFERENCE STARTER KIT

Tillgänglighet

Lager:
Ej på lager
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
14 200,85 kr 14 200,85 kr

Produktattribut Attributvärde Välj attribut
congatec
Produktkategori: Utvecklingskort och satser- ARM
RoHS-direktivet:  
Qseven
Starter Kits
ARM Cortex A9
Qseven
Bulk
Märke: congatec
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: US
Beskrivning/funktion: Starter kit for Qseven evaluation carrier boards
För användning med: Qseven
Produkttyp: Development Boards & Kits - ARM
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Del # Alias: 77500 077500
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8473309000
USHTS:
8473302000
ECCN:
EAR99

conga-QMX6 Computer-On-Modules

Congatec's conga-QMX6 Computer-On-Modules are embedded computer modules that provide complete Qseven support for easy integration of Freescale Semiconductor i.MX 6 series processors into ARM-based designs. In addition, congatec offers a Qseven Starter Kit, expanded software support with Adeneo for Windows Embedded Compact 7 (WEC7), Linux board support package (BSP) plus a congatec tablet PC demonstrator. The main component of the design-in support is the conga-QMX6 Qseven COM. It comes equipped with the Freescale i.MX 6 series processor family based on ARM Cortex-A9 architecture which is scalable from 1 (i.MX 6Solo) to 4 (i.MX 6Quad) ARM cores and sports a sophisticated high-end, 3D-ready HD graphics interface. Commercial versions are running on a frequency of 1.0 GHz while industrial variants run at 800MHz. The conga-QMX6 module supports an embedded Linux version, Android and Microsoft Windows Embedded Compact 7. WEC7 provides a 32-bit hard real-time operating system with Silverlight support, a customizable user interface, a new multimedia player, Internet Explorer with Flash 10.1, and a powerful development tool. In addition, it provides customized development and design tools for programmers; XAML and C++ can be used. To rapidly prototype embedded systems for ARM designs and to minimize the development costs, congatec also provides a complete Starter Kit comprising the conga-QMX6 module, the flexible Qseven evaluation carrier board conga-QEVAL, and a matching 12V power adapter. With the supplied cable set, it takes just minutes to build a compact demo system. The conga-QEVAL is easy to integrate and offers multiple interfaces.