EVAL-ADUCM355QSPZ

Analog Devices
584-EVALADUCM355QSPZ
EVAL-ADUCM355QSPZ

Tillverk:

Beskrivning:
Utvecklingskort och satser- ARM Quick Start Development System

På lager: 10

Lager:
10 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2.164,20 kr 2.164,20 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Utvecklingskort och satser- ARM
RoHS-direktivet:  
ADuCM355
Evaluation Boards
ARM Cortex M3
ADuCM355
Bulk
Märke: Analog Devices
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: IE
Driftspänning: 3.3 V
Produkttyp: Development Boards & Kits - ARM
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 420,188 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

EVAL-ADUCM355EMCZ Development Board

Analog Devices EVAL-ADUCM355EMCZ Development Board controls and measures electrochemical sensors and biosensors. This ADUCM355 board consists of a socket suitable for connection to a 4-series type sensor. The board can be powered by a 2x AA battery pack or a 3V power supply. Sensors and batteries are not included in the kit. The EVAL-ADUCM355EMCZ EMC/EMI robust electrochemical gas sensor board kit includes an adapter board and a programming pod to support the programming and debugging of user code.