NUCLEO-L552ZE-Q

STMicroelectronics
511-NUCLEO-L552ZE-Q
NUCLEO-L552ZE-Q

Tillverk:

Beskrivning:
Utvecklingskort och satser- ARM STM32 Nucleo-144 development board STM32L552ZE MCU, SMPS, supports Arduino, ST Z

På lager: 136

Lager:
136 Kan skickas omedelbart
Lång ledtid har rapporterats för denna produkt.
Minst: 1   Flera: 1   Maximalt: 25
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
197,07 kr 197,07 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: Utvecklingskort och satser- ARM
RoHS-direktivet:  
STM32 Nucleo-144
Development Boards
ARM Cortex M33
STM32L552ZET6QU
Bulk
Märke: STMicroelectronics
Produkttyp: Development Boards & Kits - ARM
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: NUCLEO
Enhetens vikt: 150 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

NUCLEO-L552ZE-Q STM32 Nucleo-144 Development Board

STMicroelectronics NUCLEO-L552ZE-Q STM32 Nucleo-144 Development Board is a flexible and cost-effective solution to try out concepts and build prototypes provided by the STM32 microcontroller. The internal or external SMPS significantly reduces power consumption in the Run mode for the compatible boards.