RTK7EKA2E2S00001BE

Renesas Electronics
968-RTK7EKA2E2S001BE
RTK7EKA2E2S00001BE

Tillverk:

Beskrivning:
Utvecklingskort och satser- ARM Evaluation Kit for RA2E2 MCU Group

På lager: 4

Lager:
4 Kan skickas omedelbart
Fabrikens ledtid:
4 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
511,86 kr 511,86 kr

Produktattribut Attributvärde Välj attribut
Renesas Electronics
Produktkategori: Utvecklingskort och satser- ARM
RoHS-direktivet:  
RA2E2
Evaluation Kits
RA2E2
Bulk
Märke: Renesas Electronics
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: GB
Produkttyp: Development Boards & Kits - ARM
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: RA
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
3A991.a.2

EK-RA2E2 Evaluation Kit

Renesas Electronics EK-RA2E2 Evaluation Kit allows users to evaluate the features of the RA2E2 MCUs. The EK-RA2E2 combined with Renesas' Flexible Software Package (FSP) and e2 studio IDE develops embedded system applications. The Renesas Electronics EK-RA2E2 Evaluation Kit has rich onboard features to be utilized with a choice of popular ecosystem add-ons.

RA Family Microcontroller Evaluation Kits

Renesas Electronics RA Family Microcontroller Evaluation Kits are demonstration and development tools based on the RA Series Arm® Cortex® Microcontrollers. Each Evaluation Kit includes its target MCU and headers that break out the PIO of the device, USB, and JTAG debug interfaces. The kit also includes Pmod™ connectors for interfacing with external programmable logic and embedded control boards and user interface controls, such as push buttons, potentiometers, and touch sensors. Renesas Electronics RA Family Microcontroller Evaluation Kits offer a user-friendly development environment, enabling designers to start coding, debugging, and evaluating solutions immediately out of the box using the Renesas e2 studio Integrated Development Environment (IDE) and E2 emulator.