S08SU16-EVK

NXP Semiconductors
771-S08SU16-EVK
S08SU16-EVK

Tillverk:

Beskrivning:
Utvecklingskort och satser - S08 / S12 S08SU16-EVK

På lager: 2

Lager:
2 Kan skickas omedelbart
Fabrikens ledtid:
15 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
420,63 kr 420,63 kr

Produktattribut Attributvärde Välj attribut
NXP
Produktkategori: Utvecklingskort och satser - S08 / S12
RoHS-direktivet:  
Evaluation Kits
S08
S08SU
Märke: NXP Semiconductors
Databussbredd: 8 bit
Mått: 80 mm x 37 mm
Gränssnittstyp: I2C, PWT, SCI
Driftspänning: 18 V
Produkttyp: Development Boards & Kits - S08 / S12
Kvalificering: AEC-Q100
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Del # Alias: 935339342598
Enhetens vikt: 200 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

MC9S08JS 8-bit Microcontroller

NXP Semiconductor MC9S08JS 8-bit microcontroller (MCU) family extends the NXP entry-level 8-bit embedded USB controller product line with up to 16KB Flash memory anda full-speed USB 2.0 device controller. The NXP MC9S08JS MCU family includes several system protection features, such as low voltage detection and a Computer Operating Properly (COP) module. The NXP MC9S08JS8 MCU and MC9S08JS16 MCU are ideal for a variety of industrial control applications and consumer devices, including PC peripherals and remote controls. The MC9S08JS MCU family is software compatible with other devices in the Controller continuum, providing a direct migration path to higher performing USB MCUs.

S08SU16-EVK Reference Board

NXP Semiconductors S08SU16-EVK Evaluation Board with Sensorless BLDC (Brushless DC) Control is designed to demonstrate the functionality of NXP's highly-integrated 8-bit S08 microcontroller MC9S08SU16. With the full schematic available, this reference design can be used as an evaluation kit for S08SU MCUs to facilitate faster project development. The S08SU16-EVK offers serial communications, flash programming, and run-control debugging. This Evaluation Board is focused on demonstrating an easy-to-understand and straightforward control approach to a low-power, 3-phase, Brushless DC (BLDC) Motor Drive application, using Back Electromotive Force (BEMF) sensing for position recognition. The NXP Semiconductors S08SU16-EVK is an ideal example of a BLDC Motor Control System for drone ESC applications.