MPC5748G-GW-RDB

NXP Semiconductors
771-MPC5748G-GW-RDB
MPC5748G-GW-RDB

Tillverk:

Beskrivning:
Utvecklingskort och satser - andra processorer MPC5748G-GW-RDB

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
1 vecka Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
6.393,18 kr 6.393,18 kr

Produktattribut Attributvärde Välj attribut
NXP
Produktkategori: Utvecklingskort och satser - andra processorer
RoHS-direktivet:  
MPC5748G
Reference Design Boards
MCU
MPC5748G
Märke: NXP Semiconductors
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: TW
Databussbredd: 32 bit
För användning med: MPC574xB/C/G Microcontrollers
Gränssnittstyp: Ethernet, CAN FD, DSPI, LIN, SDHC, SPI, USB
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 40 C
Driftspänning: 3.3 V to 5.5 V
Produkttyp: Development Boards & Kits - Other Processors
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Del # Alias: 935386032598
Enhetens vikt: 453,592 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.

MPC5748G Secure Ethernet Gateway Reference Design

NXP Semiconductors MPC5748G Secure Ethernet Gateway Reference Design (MPC5748G-GW-RDB) is a reference design board engineered for providing A-sample like Ethernet Gateway ECU, supporting secure Over-the-Air (OTA) management and Functional Safety to help accelerate gateway products development and production. Based on the 32-bit Power Architecture® MPC5748G ultra-reliable microcontroller, the NXP MPC5748G-GW-RDB offers up to three e200 cores, a Hardware Security Module (HSM), several communication interfaces, and flexible memory options.