EV21H18A

Microchip Technology
494-EV21H18A
EV21H18A

Tillverk:

Beskrivning:
Utvecklingskort och satser- ARM SAMA7G54 Evaluation Kit

På lager: 7

Lager:
7 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3 931,09 kr 3 931,09 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Utvecklingskort och satser- ARM
RoHS-direktivet:  
Development Tools
ARM Cortex A7
SAMA7G54
Märke: Microchip Technology
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
Gränssnittstyp: Audio, CAN, Ethernet, USB
Driftspänning: 5 V
Produkttyp: Development Boards & Kits - ARM
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8471500000
CNHTS:
8543709990
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

SAMA7G54-EK Evaluation Kit

Microchip Technology SAMA7G54-EK Evaluation Kit is intended for evaluating and prototyping with the SAMA7G54 microprocessor. The SAMA7G54 is a high-performance, ultra-low-power Arm Cortex-A7-based embedded microprocessor (MPU) running up to 1GHz. The kit is supported by mainline Linux distribution, bare-metal software frameworks, and RTOS. This allows to easily get started with development. The kit includes an onboard Embedded Debugger, eliminating the need for external tools to program or debug.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.