DEVKIT-S12G128

NXP Semiconductors
841-DEVKIT-S12G128
DEVKIT-S12G128

Tillverk:

Beskrivning:
Utvecklingskort och satser - S08 / S12 DEVKIT for S12G128

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
1 vecka Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
824,59 kr 824,59 kr

Produktattribut Attributvärde Välj attribut
NXP
Produktkategori: Utvecklingskort och satser - S08 / S12
RoHS-direktivet:  
Development Kits
S12
S12G128
Märke: NXP Semiconductors
Databussbredd: 16 bit
Gränssnittstyp: CAN, LIN, SCI, USB
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 40 C
Driftspänning: 12 V
Produkttyp: Development Boards & Kits - S08 / S12
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Del # Alias: 935326933598
Enhetens vikt: 145,152 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8471500000
CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
84715001
ECCN:
EAR99

DEVKIT-S12 Dev Kits for 16-bit S12 & S12X MCUs

NXP Semiconductors DEVKIT-S12 Development Kits are evaluation and development tools for application prototyping and demonstration for the NXP S12 and S12X family of Ultra-Reliable Microcontrollers. DEVKIT-S12 Development Kits offer CAN, LIN, SCI connections, and 10- to 12-bit ADC in a small form factor board compatible with the Arduino™ R3 UNO pinout. Expansion options are available using a DEVKIT-COMM board. These NXP Semiconductors Kits feature a 12V input, a USB-powered OpenBDM debugger, a potentiometer, dual pushbuttons, and an RGB LED.

Ultra-Reliable MCUs Development Platforms

NXP Semiconductors Ultra-Reliable MCUs Development Platform is a family of Development Kits designed to enable quick application prototyping and demonstration with NXP Automotive Microcontroller and Processor products. Each Development Kit in the Ultra-Reliable MCU Development Platform offers an easy-to-use mass-storage device mode flash programmer, virtual serial port, classic programming, and run-control capabilities.