K010

M5Stack
170-K010
K010

Tillverk:

Beskrivning:
Utvecklingskort och satser - andra processorer Is the second generation core device in the M5Stack development kit series.

På grund av myndigheters bestämmelser, så kan Mouser inte sälja denna produkt i ditt land.

Tillgänglighet

Lager:

Produktattribut Attributvärde Välj attribut
M5Stack
Produktkategori: Utvecklingskort och satser - andra processorer
Leveransrestriktioner:
 På grund av myndigheters bestämmelser, så kan Mouser inte sälja denna produkt i ditt land.
RoHS-direktivet:  
CORE
Development Kits
LX6
D0WDQ6-V3
Bulk
Märke: M5Stack
Mått: 54 mm x 54 mm x 16 mm
Gränssnittstyp: USB
Maximal drifttemperatur: + 40 C
Minsta drifttemperatur: 0 C
Driftspänning: 5 V
Produkttyp: Development Boards & Kits - Other Processors
Fabriksförpackningskvantitet: 10
Underkategori: Development Tools
Enhetens vikt: 181,440 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

USHTS:
8471500150
ECCN:
5A992.C

Core2 ESP32 IoT Development Kit

M5Stack Core2 ESP32 IoT Development Kit a device that supports ESP32 model D0WDQ6-V3 and has dual-core Xtensa® 32-bit 240MHz LX6 processors that can be controlled separately. This ESP32 chip comes integrated with WiFi and Bluetooth® technologies and it has an onboard 16MB Flash and 8MB PSRAM memory. The Core2 device supports a USB TYPE-C interface for charging and downloading programs and serial communication. This device features a built-in RTC module, speaker, power indicator, vibration motor, reset button, and power button. The Core2 device power supply is managed by an AXP192 power management chip, that can effectively control the power consumption of the base.

M5Station-485/BAT ESP32 IoT Development Modules

M5Stack M5Station-485/BAT ESP32 IoT Development Modules are a multi-purpose industrial-level programmable embedded controller with Espressif ESP32 SOC. These M5Station-485/BAT modules feature an integrated Wi-Fi® solution, dual-core low-power Xtensa® 32-bit LX6 microprocessor, and a main frequency of up to 240MHz. The M5Station-485/BAT modules also feature onboard 16M FLASH, integrated 240″ x 135″ x 1.14″ full-color HD IPS display, physical keypad, and rich peripherals.