TWR-MCF51AG

NXP Semiconductors
841-TWR-MCF51AG
TWR-MCF51AG

Tillverk:

Beskrivning:
Utvecklingskort och satser - COLDFIRE TOWER CD MCF51AG

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
13 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 028,63 kr 1 028,63 kr

Produktattribut Attributvärde Välj attribut
NXP
Produktkategori: Utvecklingskort och satser - COLDFIRE
RoHS-direktivet:  
Development Tools
ColdFire V1
MCF51AG128
Bulk
Märke: NXP Semiconductors
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: US
Beskrivning/funktion: Part of the Freescale Tower Systems
För användning med: Freescale Tower System
Gränssnittstyp: USB
Produkttyp: Development Boards & Kits - COLDFIRE
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: Tower System
Del # Alias: 935328826598
Enhetens vikt: 1 kg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8471500000
CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
84715001
ECCN:
EAR99

MCF51AG 32-Bit ColdFire® Microcontrollers

NXP Semiconductor MCF51AG 32-bit ColdFire® microcontrollers (MCUs) are low-power, high-performance devices operating at processor core speeds up to 50.33MHz. NXP MCF51AG 32-bit ColdFire MCUs integrate technologies that are important for consumer and industrial applications such as DMA, intelligent event controller (iEvent), EWM, FTM/TPM modules, and CRC hardware accelerator. NXP MCF51AG MCUs target intelligent smart appliance and industrial applications. These NXP devices have a peripheral set aligned to the needs of advanced 3-phase motor control to improve the overall energy efficiency of the application. Also included is functionality important for system safety and integrity, such as an advanced independently clocked COP, external watchdog monitor and a cyclic redundancy check (CRC) engine providing CLK failure protection and memory content validation for applications covered by regulations such as IEC60730.
Learn More