SK-gen4-70D-CLB-SB-AR

4D Systems
971-SKGEN470DCLBSBAR
SK-gen4-70D-CLB-SB-AR

Tillverk:

Beskrivning:
Visningsutvecklingsverktyg Starter Kit for gen4-uLCD-70D-CLB-SB-AR with 4D Arduino Adaptor Shield-II, 4D-UPA , 4GB Industrial microSD Card, 150 mm FFC Cable, 5-way female-to-female ribbon cable with male-to-male adaptor

Tillgänglighet

Lager:
Ej på lager
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1.921,23 kr 1.921,23 kr
1.594,56 kr 15.945,60 kr

Produktattribut Attributvärde Välj attribut
4D Systems
Produktkategori: Visningsutvecklingsverktyg
RoHS-direktivet:  
Bulk
Märke: 4D Systems
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: AU
Produkttyp: Display Development Tools
Serie: SK-gen4
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 260,500 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8531202090
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
MXHTS:
85312001
ECCN:
EAR99

OLED & LCD Display Shields for Arduino

4D Systems OLED and LCD Display Shields for Arduino provide a convenient interface to attach 4D Systems LCD and OLED display modules to the Arduino platform. This is achieved without the need for jumper wires on the Arduino headers. The adapter can add a full-color LCD TFT or OLED display to applications with a touch interface. 4D Systems OLED and LCD Display Shields include capacitive and resistive touch options. The Arduino Adapter Shield is included in various Arduino Module Packs and Starter Kits with an intelligent display module and other necessary peripherals for adding a display with touch functionality to Arduino projects. The adapter board is also available separately.