SKU15

Zipcores
257-SKU15
SKU15

Tillverk:

Beskrivning:
Utvecklingsprogramvara Fixed-point to floating-point converter

Tillgänglighet

Lager:
Licensnycklar för programvara kommer att levereras via e-post.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
29 246,88 kr 29 246,88 kr

Produktattribut Attributvärde Välj attribut
Zipcores
Produktkategori: Utvecklingsprogramvara
IP Core - Fixed-point to Floating-point
Märke: Zipcores
Produkttyp: Development Software
Serie: Rev. 1.1
Fabriksförpackningskvantitet: 1
Underkategori: Embedded Solutions
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Floating-point Mathematics IP Cores

Zipcores Floating-point Mathematics IP Cores are provided as native VHDL source code and are compatible with a wide range of FPGA, SoC, and ASIC technologies. ZipCores Floating-point IPs are compatible with standard IEEE 754 arithmetic. The Floating-point portfolio includes cores for all common floating-point operations, including multiply, divide, add/subtract, square-root, and conversion between floating-point formats. All the IPs are fully pipelined with very low latency. Floating-point Mathematics IP Cores are ideal for high-speed, high-throughput mathematical operations.