MIKROE-2401

Mikroe
932-MIKROE-2401
MIKROE-2401

Tillverk:

Beskrivning:
Utvecklingsprogramvara mikroC PRO for FT90x (USB Dongle)

På lager: 3

Lager:
3 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3.574,22 kr 3.574,22 kr

Liknande produkt

Mikroe MIKROE-1728
Mikroe
Utvecklingsprogramvara mikroC PRO for FT90x eDelivery

Produktattribut Attributvärde Välj attribut
Mikroe
Produktkategori: Utvecklingsprogramvara
RoHS-direktivet:
Märke: Mikroe
Produkttyp: Development Software
Fabriksförpackningskvantitet: 1
Underkategori: Embedded Solutions
Handelsnamn: mikroC
Enhetens vikt: 132 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
0000000000
CNHTS:
8543709990
CAHTS:
0000000000
USHTS:
0000000000
KRHTS:
0000000000
MXHTS:
0000000000
ECCN:
EAR99

USB Dongle Compilers

Mikroe USB Dongle Compilers offer 21 compilers for 7 different architectures and 3 programming languages. Two GUI software options for TFT or GCLD are also available to be used along with the compilers to help project development that requires a graphical interface. Mikroe USB Dongle Compilers are all-in-one solutions that provide an ideal working environment for designers that need an interface for projects.

mikroC PRO Compilers

Mikroe mikroC PRO Compilers are full-featured C compilers for Arm®, PIC32, 8051, AVR, FT90x, PIC, and dsPIC/PIC24 devices. The mikroC offer a feature-rich environment with an ever-increasing number of hardware and software libraries. The compilers feature an intuitive IDE, integrated Visual TFT software, detailed documentation, and a full box of additional tools.