ADMV1014-EVALZ

Analog Devices
584-ADMV1014-EVALZ
ADMV1014-EVALZ

Tillverk:

Beskrivning:
RF-utvecklingsverktyg Eval Board

På lager: 5

Lager:
5 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
30 740,07 kr 30 740,07 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: RF-utvecklingsverktyg
RoHS-direktivet:  
Down Converters
Märke: Analog Devices
Monteringsland: PH
Distributionsland: Not Available
Ursprungsland: PH
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Driftspänning: 3.3 V
Förpackning: Bulk
Produkttyp: RF Development Tools
Serie: ADMV1014
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 317,520 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADMV1014-EVALZ Evaluation Board

Analog Devices ADMV1014-EVALZ Evaluation Board incorporates the ADMV1014 Microwave Downconverter with a microcontroller, low dropout (LDO) regulators, and nanoDAC® to allow evaluation. Downconverters are silicon germanium (SiGe), wideband microwave downconverters optimized for point-to-point microwave radio designs operating in the 24GHz to 44GHz frequency range. The board's microcontroller allows users to configure the ADMV1014 register map through the Analysis, Control, Evaluation (ACE) software. LDO regulators allow the ADMV1014 to be powered on by a single supply, offering optimal power supply ripple rejection. NanoDAC allows the user to attenuate the RF power going into the mixer of ADMV1014 without using an external power supply.

RF-lösningar

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More