9002133-02

KYOCERA AVX
581-9002133-02
9002133-02

Tillverk:

Beskrivning:
Antennutvecklingsverktyg EVB - Evaluation Board for 9002133 (ISM)

Tillgänglighet

Lager:
35 Kan skickas om 20 dagar
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
156,35 kr 156,35 kr

Produktattribut Attributvärde Välj attribut
KYOCERA AVX
Produktkategori: Antennutvecklingsverktyg
RoHS-direktivet:  
Demonstration Boards
863 MHz to 928 MHz
9002133-02
Bulk
Märke: KYOCERA AVX
Mått: 100 mm x 40 mm x 0.8 mm
För användning med: ISM Applications
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 55 C
Produkttyp: Antenna Development Tools
Fabriksförpackningskvantitet: 5
Underkategori: Development Tools
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Efterlevnadskoder
USHTS:
8532290040
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Eval Boards & Kits

KYOCERA AVX Eval Boards and Kits provide ready-to-use hardware that allows users to test antenna performance, compare designs, and check integration without lengthy prototyping. These evaluation boards and sample kits are designed to accelerate the wireless design journey. These products cover a wide range, including multiple frequency bands, technologies, and form factors, allowing users to quickly identify an ideal antenna for an application. KYOCERA AVX Eval Boards and Kits provide flexibility, precision, and speed to bring products to market faster.

Antennas

KYOCERA AVX Antennas are designed for a wide array of applications. The product offering includes embedded, internal, external, and outdoor antennas for use worldwide. The KYOCERA AVX Antenna Selection Guide can help users select the ideal antenna for their application. Typical applications for KYOCERA AVX Antennas include the Internet of Things (IoT), automotive, smart homes, cellular, fleet and asset tracking, and much more.