DISCOVERY-ADAPT

Texas Instruments
595-DISCOVERY-ADAPT
DISCOVERY-ADAPT

Tillverk:

Beskrivning:
Utvecklingsverktyg för WiFi - 802.11 EM CONNECTION ADAPTE R EVM W/CC31BP

På lager: 5

Lager:
5 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1   Maximalt: 5
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
304,66 kr 304,66 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Utvecklingsverktyg för WiFi - 802.11
RoHS-direktivet:
Adapter Boards
CC3100, STM32F4
2.4 GHz
802.11 b/g/n
Märke: Texas Instruments
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
För användning med: CC3100BOOST, CC31XXEMUBOOST, MSP430F5529
Produkttyp: WiFi Development Tools
Serie: DISCOVERY-ADAPT
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: SimpleLink
Enhetens vikt: 10,472 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8542399000
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8473301180
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

DISCOVERY-ADAPT Discovery Adaptor Board

Texas Instruments DISCOVERY-ADAPT Discovery Adaptor Board is an interface between the SimpleLink™ Wi-Fi®CC31xx BoosterPack™ plug-in module and the STM32F4, a non-TI MCU. This board provides extended development capabilities by enabling a seamless connection between the CC31xx BoosterPack plug-in module and the discovery kits. This allows developers to easily add TI SimpleLink Wi-Fi to embedded end products that have the STM32 as the main MCU.

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.