2902814

Phoenix Contact
651-2902814
2902814

Tillverk:

Beskrivning:
Trådlösa tillbehör 2400 MHz RF band 3 config stick

På lager: 5

Lager:
5 Kan skickas omedelbart
Fabrikens ledtid:
4 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
646,81 kr 646,81 kr

Produktattribut Attributvärde Välj attribut
Phoenix Contact
Produktkategori: Trådlösa tillbehör
RoHS-direktivet:  
Memory Sticks
2.4 GHz Radioline Wireless Module, RF Band 3, Unique Network ID
Märke: Phoenix Contact
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: DE
Beskrivning/funktion: CONFSTICK for easy and secure network addressing
Produkttyp: Wireless Accessories
Serie: RAD
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Verktyget är till för utvärdering av: 2.4 GHz Radioline Wireless Module
Handelsnamn: Radioline Wireless
Del # Alias: RAD-CONF-RF3 RADCONFRF3
Enhetens vikt: 5,400 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8523511000
CNHTS:
8543709990
USHTS:
8523510000
ECCN:
EAR99

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Radioline Wireless I/O Communication Modules

Phoenix Contact Radioline Wireless I/O Communication Modules offer wire replacement for simple I/O and serial communication. The platform provides a cost-effective wireless solution with a software-free radio setup. The series features simple I/O-to-I/O communication without the need for programming software, making it ideal for applications where it is too costly or not possible to run a wire. More advanced configurations, such as high-speed serial communication, network topologies up to 250 nodes, non-intrusive diagnostics, and 128-bit AES encryption, can be accessed via the free programming software. Radioline is available in two variants (2.4GHz and 900MHz) and can span distances from a couple hundred feet to multiple miles. The Phoenix Contact Radioline platform is well suited for simple wire replacement, pump control, sensor, flow and temperature monitoring, and PC/PLC/RTU interface applications.