EVB-KSZ9477-1

Microchip Technology
579-EVB-KSZ9477-1
EVB-KSZ9477-1

Tillverk:

Beskrivning:
Ethernet-utvecklingsverktyg KSZ9477 Managed Switch Evaluation Board with SAMA5D36 MPU

På lager: 5

Lager:
5 Kan skickas omedelbart
Fabrikens ledtid:
2 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
4 192,90 kr 4 192,90 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Ethernet-utvecklingsverktyg
RoHS-direktivet:  
Bulk
Märke: Microchip Technology
Produkttyp: Ethernet Development Tools
Serie: KSZ9477
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 272,800 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

CNHTS:
8543709990
USHTS:
8543906800
ECCN:
5A992.C

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

EVB-KSZ9477 Evaluation Board

Microchip Technology EVB-KSZ9477 Evaluation Board is a demonstration and development platform for the KSZ9477S, KSZ9567, and KSZ8567 Ethernet Switches. The Evaluation Board includes the KSZ9477 7-port Gigabit Ethernet Switch, the SAMA5D3 Processor for managing the switch, and the ATECC508A security encoder. An onboard DSC1101 High-Performance MEMS Oscillator provides the reference clock for GigE communication. The EVB-KSZ9477 Evaluation Board can be used to implement IEEE 1588v2, AVB, and DLR/HSR (available on KSZ9477 only) network redundancy.  Multiple EVB-KSZ9477 Evaluation Boards can be combined to implement redundant networks using free Linux libraries.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.